Analog Devices LT1133ACSW#PBF

Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W Tube
$ 9.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1133ACSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Arrow Electronics

iiiC

Inventory History

3 month trend:
-11.04%

CAD Models

Download Analog Devices LT1133ACSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.28
$ 10.544
$ 10.544
Stock
186,196
64,624
64,624
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
24
24
24
Logic Function
Receiver
-
-
Interface
RS-232
-
-
Number of Drivers
3
-
-
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsDS14185WM
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
Analog DevicesMAX3243CWI
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 120Kbps 17.9mm 300mV
Analog DevicesMAX3185CWP
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 230kbps 4000ns 12.8mm
Analog DevicesMAX3241EEWI+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesADM211EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube / IC TXRX RS232 5V 0.1UF 28SOIC
Analog DevicesLT1039ACSW#PBF
IC DRIVR/RCVR TRIPL-RS232 18SOIC / Triple Transmitter/Receiver RS-232 18-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices LT1133ACSW#PBF provided by its distributors.

Triple Transmitter Quint Receiver RS-232 24-Pin SOIC W Tube
Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO24
TRANSCEIVER, 120KBAUD, 5V, SOIC-24
Advanced L Pwr 5V RS232 Drvrs/
IC TRANSCEIVER FULL 3/5 24SOIC
IC, RS232, 5DRV/5RCV, 24SOIC; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:3; Driver Case Style:SOIC; No. of Pins:24; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1133ACSW PBF
  • LT1133ACSW#PBF.
  • LT1133ACSWPBF