Analog Devices MAX3243CWI

Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 120Kbps 17.9mm 300mV
$ 3.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3243CWI.

DigiKey

Datasheet16 pages22 years ago

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices MAX3243CWI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.48
$ 10.68
$ 10.68
Stock
152,900
1,114,361
1,114,361
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
250 kbps
250 kbps
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsDS14185WM
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
Analog DevicesMAX3185CWP
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 230kbps 4000ns 12.8mm
Analog DevicesADM211EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube / IC TXRX RS232 5V 0.1UF 28SOIC
Analog DevicesADM213EARZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesADM560JRZ
Quad Transmitter Quint Receiver RS-232 28-Pin SOIC W Tube
Analog DevicesMAX211EEWI
3-STATE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver -40C~85C 5V 120Kbps 10mus

Descriptions

Descriptions of Analog Devices MAX3243CWI provided by its distributors.

Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 120Kbps 17.9mm 300mV
Triple Transmitter Quint Receiver RS-232 28-Pin SOIC W
IC TXRX RS232 TRUE SHTDN 28-SOIC
IC TRANSCEIVER FULL 3/5 28SOIC
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated