Analog Devices LT1117CM-3.3#TRPBF

LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) DDPAK T/R
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1117CM-3.3#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-3.00%

CAD Models

Download Analog Devices LT1117CM-3.3#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.56
$ 4.56
Stock
167,163
167,086
Authorized Distributors
4
6
Case/Package
M
D2PAK
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
800 mA
Min Input Voltage
2.45 V
2.45 V
Max Input Voltage
15 V
15 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1117CM#PBF
LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
Analog DevicesLT1086CM-3.6#PBF
LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
Analog DevicesLT1587CM-1.5#PBF
LT1587-1.5 - Fixed 1.5V, 3A Low Dropout Fast Response GTL+ Regulator
Analog DevicesLT1587CM#PBF
LT1587 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed
Analog DevicesLT1086IM-3.3#TRPBF
LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V

Descriptions

Descriptions of Analog Devices LT1117CM-3.3#TRPBF provided by its distributors.

LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) DDPAK T/R
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PSSO3
IC REG LINEAR 3.3V 800MA D2PAK-3
Lead Free Positive PRODUCTION (Last Updated: 2weeks ago) RoHS Compliant Linear Voltage Regulator IC 75dB 125C 800mA 1.1V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1117CM-33#TRPBF
  • LT1117CM33TRPBF