Analog Devices LT1117CM-3.3#PBF

LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 5V
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1117CM-3.3#PBF.

Upverter

Datasheet16 pages16 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
+198%

CAD Models

Download Analog Devices LT1117CM-3.3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.56
$ 4.56
Stock
142,024
158,519
Authorized Distributors
6
4
Min Input Voltage
2.45 V
2.45 V
Max Input Voltage
15 V
15 V
Polarity
Positive
Positive
Output Type
Fixed
-
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
800 mA
800 mA
Dropout Voltage
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = -40°C to +125°C
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 2%; TJ = 0°C to +125°C
MCP1826 Series 3.3 V 1000 mA Fixed Surface Mount Voltage Regulator - TO-263-3

Descriptions

Descriptions of Analog Devices LT1117CM-3.3#PBF provided by its distributors.

LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
Low Dropout Regulator 3.3 Volt 0.8A 4-Pin (3+Tab) DDPAK
Ic,Volt Regulator,Fixed,+3.3V,Bipolar,Sip,3Pin,Plastic
IC REG LINEAR 3.3V 800MA D2PAK-3
稳压器, LDO, 固定, 3.3V, 0.8A, TO-263, 125度;
Fixed Positive Standard Regulator, 2.85V, PSSO2
800mA L Drop Pos Regs Adj & Fi
Low voltage differential Regulator (LDO)
800 MILLIAMP LOW DROPOUT POSITIVE ADJUSTABLE REGULATOR Adjustable Positive LDO Regulator, 1.2V Dropout, BIPolar, PSSO3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1117CM-3.3 PBF
  • LT1117CM-3.3PBF
  • LT1117CM-33PBF
  • LT1117CM3.3PBF
  • LT1117CM33PBF