Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1587CM#PBF

LT1587 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed
$ 9.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1587CM#PBF.

Upverter

Datasheet16 pages22 years ago

Analog Devices

Augswan

Newark

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1587CM#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesLT1587CM-1.5#PBF
LT1587-1.5 - Fixed 1.5V, 3A Low Dropout Fast Response GTL+ Regulator
Analog DevicesLT1086CM-3.6#PBF
LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
Analog DevicesLT1086IM-3.3#TRPBF
LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
Analog DevicesLT1085IM-3.6#PBF
Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3

Descriptions

Descriptions of Analog Devices LT1587CM#PBF provided by its distributors.

LT1587 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed
Fixed Positive LDO Regulator, 3.6V, 1.3V Dropout, BIPolar, PSSO2
Adjustable Regulator 72dB 10mA Positive 3A 1-Ch 1.25V-7V 1.3V@3A 0.05% 0.005% DDPAK-3 SMD 4.57mm H
LDO Regulator Pos 1.5V to 5.5V 3A 4-Pin(3+Tab) DDPAK Tube
IC REG LINEAR POS ADJ 3A D2PAK-3
Ldo Voltage Regulator Adjustable, 3.7A, To-263-3
LT1587 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.4V 4.57mm 3A 0C~125C
Adj L/Dropout HS 3A Linear Reg
IC, V REG, LDO ADJ, D2-PAK-3; Primary Input Voltage:7V; Dropout Voltage Vdo:1.4V; No. of Pins:3; Output Current:3A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Adjustable Output Voltage Max:3.6V; Adjustable Output Voltage Min:2.5V; Base Number:1587; Input Voltage Max:7V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:7A; Output Voltage Max:3.6V; Output Voltage Min:2.5V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:7V; Supply Voltage Min:2.75V; Termination Type:SMD; Voltage Regulator Type:Positive, Fast, LDO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1587CMPBF