Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1117CM#PBF

LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 5V
$ 5.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1117CM#PBF.

element14 APAC

Datasheet16 pages16 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco (USA)

Inventory History

3 month trend:
-75.16%

CAD Models

Download Analog Devices LT1117CM#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesLT1587CM-1.5#PBF
IC REG LINEAR 1.5V 3A D2PAK-3 Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-3
Analog DevicesLT1587CM#PBF
LT1587 - 7A, 4.6A, 3A Low Dropout Fast Response Positive Regulators Adjustable and Fixed
Analog DevicesLT1086CM-3.6#PBF
LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V
Analog DevicesLT1086IM-3.3#TRPBF
LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V

Descriptions

Descriptions of Analog Devices LT1117CM#PBF provided by its distributors.

LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
LT1117 Tube Surface Mount Over Temperature voltage regulator linear 1V 4.57mm 800mA 0C~125C
Adjustable Regulator, 800mA, 1.25V-37V, 75dB(120Hz), 5mA, +, 0.4%/0.2%, DDPAK-3, SMD, 4.57mm H
Ic,Volt Regulator,Adjustable,+1.25 To +15V,Bipolar,Sip,3Pin,Plastic
Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO3
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) DDPAK Tube
IC REG LIN POS ADJ 800MA 3DDPAK Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DDPAK-3
800mA L Drop Pos Regs Adj & Fi
IC, REG ADJ, SMD, D2-PAK-3; Primary Input Voltage:15V; Dropout Voltage Vdo:1V; No. of Pins:3; Output Current:800mA; Voltage Regulator Case Style:TO-263; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Base Number:1117; Input Voltage Max:15V; Input Voltage Min:2.2V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:1%; Output Current Max:0.8A; Output Voltage Max:10V; Output Voltage Min:1.2V; Package / Case:TO-263 (D2-Pak); Termination Type:SMD; Voltage Regulator Type:Positive , LDO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1117CMPBF