Analog Devices LT1070IT#PBF

Switching Regulator, Current-mode, 11A, 47kHz Switching Freq-Max, PZFM5
$ 15.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1070IT#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1070IT#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.51
$ 11.82
Stock
70,606
118,165
Authorized Distributors
4
6
Case/Package
TO-220
TO-220
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
5 A
Switching Frequency
45 kHz
-
Min Input Voltage
3 V
3 V
Max Input Voltage
-
60 V
Min Output Voltage
-
1.25 V
Max Output Voltage
-
65 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 1.23 V to 37 V
Texas InstrumentsLM2577T-ADJ/NOPB
3.5-V to 40-V, 3-A low component count step-up regulator 5-TO-220 -40 to 125
Texas InstrumentsLM2576T-3.3/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 3.3V, IIB 50nA
Texas InstrumentsTL2575HV-12IKV
Conv DC-DC 4.75V to 60V Step Down Single-Out 12V 1A 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of Analog Devices LT1070IT#PBF provided by its distributors.

Switching Regulator, Current-mode, 11A, 47kHz Switching Freq-Max, PZFM5
Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 11A 100W 5-Pin(5+Tab) TO-220 Tube
5A and 2.5A High Efficiency Switching Regulators
Sp-Swreg/Monolithic 5A Power Switching Reg
LT1070 - 5A POWER SWITCHING REG
IC REG MULT CONFG ADJ 5A TO220-5
LT1070 Tube Matte Tin (Sn) - with Nickel (Ni) barrier PRODUCTION (Last Updated: 2weeks ago) DC to DC switching regulator 15V 5A Switch 100W 40kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1070ITPBF