onsemi LM2575T-5G

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2575T-5G.

Newark

Datasheet28 pages17 years ago

IHS

Master Electronics

iiiC

Mouser

Inventory History

3 month trend:
+60.03%

CAD Models

Download onsemi LM2575T-5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.28
$ 1.046
Stock
170,592
142,911
Authorized Distributors
6
2
Case/Package
TO-220-5
TO-220-5
Number of Pins
5
-
Number of Outputs
1
1
Max Output Current
3.2 A
3.2 A
Switching Frequency
52 kHz
52 kHz
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
Min Output Voltage
5 V
-
Max Output Voltage
5.25 V
-
Efficiency
77 %
77 %
Synchronous Rectifier
No
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 1.23 V to 37 V
Texas InstrumentsLM2576T-ADJ/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 1.23 to 37V
Texas InstrumentsTL2575HV-ADJIKV
Conv DC-DC 4.75V to 60V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsTL2575HV-12IKV
Conv DC-DC 4.75V to 60V Step Down Single-Out 12V 1A 5-Pin(5+Tab) TO-220 Tube
Buck / Boost / Inverting Regulator, Switching, 5.0 A
LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5

Descriptions

Descriptions of onsemi LM2575T-5G provided by its distributors.

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
LM2575 Series 40 V 1 A 52 kHz Step-Down Switching Regulator - TO-220-5
onsemi Buck converter chip, maximum output5.25 V 1A, maximum input40 V, fixed output
LM2575T-5G STEP-DOWN SWITCHING REGULATOR 1A, 4.75 - 5.25 V, 5-PIN TO-220
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar
5V Buck Regulator, 1A, 40V In, TO-220, 52kHz
3.2 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX SFM5
STEP-DOWN REGULATOR, TO-220-5; Topology:Buck (Step Down); Input Voltage Min:4.75V; Input Voltage Max:40V; Max Output Current:1A; IC Case / Package:TO-220; No. of Pins:5Pins; Output Voltage - Nom:5V; Operating Temperature Max:125°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575T-5G.
  • LM2575T5G