Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL2575HV-12IKV

Conv DC-DC 4.75V to 60V Step Down Single-Out 12V 1A 5-Pin(5+Tab) TO-220 Tube
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2575HV-12IKV.

Farnell

Datasheet32 pages11 years ago
Datasheet34 pages10 years ago
Datasheet30 pages12 years ago
Datasheet30 pages13 years ago
Datasheet33 pages10 years ago

Texas Instruments

element14 APAC

DigiKey

Inventory History

3 month trend:
-0.95%

CAD Models

Download Texas Instruments TL2575HV-12IKV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.21
$ 2.358
Stock
263,457
363,183
Authorized Distributors
2
3
Case/Package
TO-220
TO-263
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
58 kHz
-
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
60 V
60 V
Min Output Voltage
12 V
12 V
Max Output Voltage
12.66 V
12 V
Efficiency
88 %
88 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2575HVT-15/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 15V, IIB 50nA
Texas InstrumentsLM2575HVT-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 10mA, VO 12V, IIB 50nA
Texas InstrumentsLM2575HVT-ADJ/LF03
Texas Instruments Buck Converter Max Out 57V 1A Max In 60V Adj Out
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 1.23 V to 37 V

Descriptions

Descriptions of Texas Instruments TL2575HV-12IKV provided by its distributors.

Conv DC-DC 4.75V to 60V Step Down Single-Out 12V 1A 5-Pin(5+Tab) TO-220 Tube
1-A Simple Step-Down Switching Voltage egulators 5-TO-220 -40 to 125
Switching Regulator, Voltage-mode, 1A, 58kHz Switching Freq-Max, PZFM5
Buck Converter, Fixed 52kHz, 1 Ch, 12V In, 12V Out, 60V Max, 4.75V Min, TO-220-5, TH, 10.17mm × 8.38mm × 4.58mm
IC, STP-DWN SW V-REG 12V TO220-5; Topology:Buck (Step Down); Input Voltage Min:4.75V; Input Voltage Max:60V; DC / DC Converter IC Case:TO-220; No. of Pins:5Pins; Output Current:1A; Output Voltage Nom.:12V; Switching Frequency:63kHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:2575; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Output Voltage:12V; Output Voltage Adjustable Range:1.23V to 57V; Primary Input Voltage:25V; Supply Voltage Max:60V; Supply Voltage Min:4.75V; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2575HV-12IKV .
  • TL2575HV-12IKV.
  • TL2575HV12IKV
  • TL2575HV12IKV .