Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS26C31TMX/NOPB

Driver SOIC-16 RS-485 / RS-422 ICs ROHS
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS26C31TMX/NOPB.

element14 APAC

Datasheet24 pages11 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet19 pages13 years ago

Texas Instruments

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.02%

CAD Models

Download Texas Instruments DS26C31TMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.759
$ 0.676
$ 0.676
Stock
793,532
2,010,355
2,010,355
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
RS-422
RS-422
RS-422
Number of Drivers
4
0
0
Number of Receivers
-
4
4
Data Rate
30 Mbps
10 Mbps
10 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS34C86TM/NOPB
RS-422/RS-423 LINE RECEIVER, 5.5V, NSOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS34C87TM/NOPB
EAR99 DS34C87 Tube RS422RS485 interface receiver 5V 0.000001A 155.100241mg 11ns

Descriptions

Descriptions of Texas Instruments DS26C31TMX/NOPB provided by its distributors.

Driver SOIC-16 RS-485 / RS-422 ICs ROHS
CMOS Quad T I-STATE Differential Line Drivers 16-SOIC -40 to 85
Texas Instruments Quad Line Driver 1( RS-422)road Single power supply Differential Signal 4.5V _5.5V VPower 16Pin SOICencapsulation
IC, RS422 DRIVER, 5.5V, SOIC-16; Device Type:Differential Line Driver; IC Interface Type:RS422; No. of Drivers:4; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS26C31-TMX/NOPB
  • DS26C31TMX/NOPB.
  • DS26C31TMXNOPB