Analog Devices LT1014DSW#TRPBF

Op Amp Quad Precision Amplifier ±22V/44V Automotive 16-Pin SOIC W T/R
$ 6.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1014DSW#TRPBF.

Newark

Datasheet26 pages10 years ago

Analog Devices

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-84.51%

CAD Models

Download Analog Devices LT1014DSW#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.815
$ 6.89
$ 6.89
Stock
184,577
257,963
257,963
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
200 µV
280 µV
280 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1014ISW#TRPBF
IC OPAMP GP 16SO / Op Amp Quad Precision Amplifier ±22V/44V Automotive 16-Pin SOIC W T/R
Analog DevicesOP413FSZ
Op Amp Quad Low Noise Amplifier ±18V/36V 16-Pin SOIC W Tube
Analog DevicesOP413FS-REEL
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDIP14

Descriptions

Descriptions of Analog Devices LT1014DSW#TRPBF provided by its distributors.

Op Amp Quad Precision Amplifier ±22V/44V Automotive 16-Pin SOIC W T/R
Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16
Ic,Operational Amplifier,Quad,Bipolar,Sop,16Pin,Plastic
350¦ÌA(x2 Channels) 400mV/¦Ìs 22nV/rtHz 1MHz 117dB Rail to Rail 20mA 4 4 1.2V ¡À22V,44V 60¦ÌV 15nA General Purpose SO-16 , 2.34mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1014DSWTRPBF