Analog Devices OP413FSZ

Op Amp Quad Low Noise Amplifier ±18V/36V 16-Pin SOIC W Tube
$ 14.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP413FSZ.

element14 APAC

Datasheet24 pages19 years ago

Analog Devices

RS (Formerly Allied Electronics)

iiiC

DigiKey

Inventory History

3 month trend:
+164%

CAD Models

Download Analog Devices OP413FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.61
$ 14.342
$ 14.342
Stock
217,288
287,735
287,735
Authorized Distributors
6
5
5
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
1.2 V/µs
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
125 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
96 dB
96 dB
96 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
12 mA
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesOP413FS-REEL
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDIP14
Analog DevicesOP413FS
Non-RoHS Compliant R-PDSO-G16 TIN LEAD Tube op amp amplifier circuit 10.3mm 0.7muA -18V 3400kHz
Analog DevicesAD713JR-16
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 10.3mm 0.0002muA -18V 4000kHz

Descriptions

Descriptions of Analog Devices OP413FSZ provided by its distributors.

Op Amp Quad Low Noise Amplifier ±18V/36V 16-Pin SOIC W Tube
ROHS3Compliant EAR99 OP413 Tube op amp amplifier circuit 10.3mm 0.7muA 15V 3400kHz
Low Noise, Low Drift Single-Supply Operational Amplifier (Quad)
Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDSO16
3.4MHz 600nA Four channels SOIC-16 Precision Op Amps ROHS
Op-Amp, 3.4Mhz, -40 To 85Deg C, Wsoic-16; |Analog Devices, Inc. OP413FSZ
OP-AMP, 3.4MHZ, -40 TO 85DEG C, WSOIC-16; Available until stocks are exhausted Alternative available
3mA 1.2V/μs 9nV/rtHz@ 5V 3.4MHz shutdown Rail to Rail 40mA 4 4 ±18V,36V 275μV 600nA General Purpose SOIC-16 SMD mount 2.65mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated