Analog Devices LT1014DSW#PBF

QUAD PRECISION OP AMP Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16
$ 6.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1014DSW#PBF.

Farnell

Datasheet26 pages10 years ago
Datasheet16 pages19 years ago
Datasheet20 pages24 years ago

Analog Devices

Linear Technology

element14

Nu Horizons

Inventory History

3 month trend:
-14.06%

CAD Models

Download Analog Devices LT1014DSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.894
$ 6.715
$ 6.715
Stock
240,594
167,289
167,289
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
280 µV
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
97 dB
97 dB
97 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLT1014DIDW
QUAD PRECISION OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 16SOIC
Texas InstrumentsLT1014DIDWR
Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC -40 to 105
Texas InstrumentsTLE2024CDW
Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC
Analog DevicesAD8554AR
SP Amp Zero Drift Amplifier Quad R-R I/O 5V 14-Pin SOIC N

Descriptions

Descriptions of Analog Devices LT1014DSW#PBF provided by its distributors.

QUAD PRECISION OP AMP Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16
Op Amp Quad Precision Amplifier ±22V/44V Automotive 16-Pin SOIC W Tube
OP Amp Quad General Purpose ±22 Volt44 Volt 16-Pin SOIC W
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1014DSW#*PBF
  • LT1014DSW-PBF
  • LT1014DSWPBF