Analog Devices OP413FS-REEL

Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDIP14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP413FS-REEL.

DigiKey

Datasheet16 pages24 years ago

CAD Models

Download Analog Devices OP413FS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.342
$ 14.342
Stock
73,383
291,284
291,284
Authorized Distributors
0
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
-
1.2 V/µs
1.2 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
325 µV
125 µV
125 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
90 dB
96 dB
96 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
12 mA
12 mA

Related Parts

Analog DevicesOP413FS
Operational Amplifier, 4 Func, 5500uV Offset-Max, BIPolar, CDIP14
Analog DevicesOP413FSZ
Op Amp Quad Low Noise Amplifier ±18V/36V 16-Pin SOIC W Tube
Analog DevicesLT1014ISW#TRPBF
IC OPAMP GP 16SO / Op Amp Quad Precision Amplifier ±22V/44V Automotive 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices OP413FS-REEL provided by its distributors.

Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDIP14
IC,Operational Amplifier,QUAD,BIPOLAR/MOS,SOP,16PIN,PLASTIC
OP Amp Quad GP ±18V/36V 16-Pin SOIC W T/R
600mV/¦Ìs 3.5MHz 90dB 4 4 325¦ÌV 650nA SOIC-16 SMD mount£¬glue mount
IC OPAMP GP 3.4MHZ QUAD 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP413FSREEL