Texas Instruments TLE2024CDW

Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2024CDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet71 pages18 years ago

Newark

element14 APAC

Augswan

iiiC

CAD Models

Download Texas Instruments TLE2024CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.36
Stock
212,097
257,623
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
1.1 mV
1.1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
40 V
40 V
Operating Supply Current
1.05 mA
1.05 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLE2024IDW
Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC
Texas InstrumentsTLE2024MDW
Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC -55 to 125
Texas InstrumentsTLE2024QDWREP
Enhanced Product Excalibur High-Speed Low-Power Precision Op Amps 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLE2024CDW provided by its distributors.

Quad Precision Low-Power Single Supply Operational Amplifier 16-SOIC
Op Amp Quad Low Offset Voltage Amplifier ±20V/40V 16-Pin SOIC Tube
Operational Amplifier, 4 Func, 1100uV Offset-Max, BIPolar, PDSO16
1.05mA(x4 Channels) 500mV/μs 21nV/rtHz 2.8MHz shutdown 40mA 4 4 ±20V,40V 1mV 45nA General Purpose SOIC-16 SMD mount 10.28mm*7.52mm*2.35mm
OP AMP, QUAD HIGH SPEED, SMD, 2024; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.7MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: ± 2V à ± 20V; Type de boîtier d'amplificateur: SOIC; Nombre d
OP AMP, QUAD HIGH SPEED, SMD, 2024; No. of Amplifiers:4 Amplifier; Bandwidth:1.7MHz; Slew Rate:0.5V/µs; Supply Voltage Range:± 2V to ± 20V; Amplifier Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 2V to ± 20V; Amplifier Type:High Speed; Base Number:2024; Gain Bandwidth:1.7MHz; Input Offset Voltage Max:1.1mV; No. of Amplifiers:4Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:0°C to +70°C; Supply Voltage + Nom:40V; Supply Voltage Max:20V; Supply Voltage Min:2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2024CDW .