Analog Devices LT1004CZ-2.5#TRPBF

Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3
$ 2.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1004CZ-2.5#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-4.12%

CAD Models

Download Analog Devices LT1004CZ-2.5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.198
$ 2.325
Stock
123,281
257,963
Authorized Distributors
4
6
Case/Package
-
TO-92
Number of Pins
3
3
Max Output Current
-
20 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
2.47 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.8 %
0.8 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Cathode Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Diodes Inc.AZ431BZ-AE1
V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Bulk
Diodes Inc.AZ431BZ-ATRE1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin TO-92 Ammo Pack
Diodes Inc.AS431BZTR-E1
V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin TO-92 Ammo Pack
Analog DevicesLT1634CCZ-2.5#PBF
Voltage Ref, Shunt, 2.5V, To-92-3 Rohs Compliant: Yes |Analog Devices, Inc. LT1634CCZ-2.5#PBF
Analog DevicesLT1460GIZ-2.5#PBF
Voltage Reference Precision 2.5 Volt 40 mA 3-Pin TO-92
Analog DevicesLT1634CCZ-5#PBF
Micropower Precision Shunt Voltage Reference
Texas InstrumentsLM285LPR-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM385LPR-2-5
2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70
Texas InstrumentsLM385BLPR-2-5
2.5-V, 1%, 70°C, micropower voltage reference 3-TO-92 0 to 70
LM285 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
V-Ref Precision 2.5V 20mA 3-Pin TO-92 T/R
STMicroelectronicsLM236Z
Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3

Descriptions

Descriptions of Analog Devices LT1004CZ-2.5#TRPBF provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3
V-Ref Precision 2.5V 20mA 3-Pin TO-92 T/R
Micropower Voltage Reference
TO92-3 UP VOLT REF 2.5V 0.8%
IC VREF SHUNT 2.5V TO92-3

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1004CZ-25#TRPBF
  • LT1004CZ25TRPBF