Analog Devices LT1004CZ-2.5#PBF

EAR99 LT1004 Bulk Matte Tin (Sn) voltage reference device 20muA 2.5V 120muVrms 0C~70C TA
$ 2.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1004CZ-2.5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Burklin Elektronik

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM285LP-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM385LP-2-5
2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70
Texas InstrumentsTLE2425CLP
Voltage Reference Precision 2.5 Volt 20 mA 3-Pin TO-92 Bulk
LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
LM285 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92

Descriptions

Descriptions of Analog Devices LT1004CZ-2.5#PBF provided by its distributors.

EAR99 LT1004 Bulk Matte Tin (Sn) voltage reference device 20muA 2.5V 120muVrms 0C~70C TA
V-Ref Precision 2.5V 20mA 3-Pin TO-92 Tray
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3
IC, MICROPOWER, VOLT REF, 2.5V; Topology:Shunt; Reference Voltage:2.5V; Reference Voltage Tolerance:20mV; Temperature Coefficient:20ppm/°C; Voltage Reference Case Style:TO-92; No. of Pins:3; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:1004; Device Marking:LT1004CZ25#PBF; Diode Type:Voltage Reference; Junction Temperature Tj Max:70°C; Junction Temperature Tj Min:0°C; Logic Function Number:1004; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TO-92; Temperature Coeff. +:20ppm/°C; Termination Type:Through Hole; Voltage Regulator Type:Shunt

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1004CZ-2,5PBF
  • LT1004CZ-2.5#PBF.
  • LT1004CZ-2.5PBF
  • LT1004CZ-25#PBF
  • LT1004CZ2.5#PBF
  • LT1004CZ25#PBF
  • LT1004CZ25PBF