Texas Instruments LM285LP-2-5

2.5-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM285LP-2-5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet63 pages19 years ago

Arrow Electronics

Mouser

Newark

Farnell

Inventory History

3 month trend:
-5.08%

CAD Models

Download Texas Instruments LM285LP-2-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.612
$ 0.249
$ 0.249
Stock
465,632
364,952
364,952
Authorized Distributors
2
2
2
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.462 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
1.5 %
1.5 %
1.5 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM385BLP-2-5
Voltage Ref 2.5V ±1.5% 20mA Fixed 120µVrms 20μA TO-92-3 TH 4.83mm × 3.43mm × 3.68mm
Texas InstrumentsLM385LP-2-5
2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70
Texas InstrumentsLM285Z-2.5/NOPB
2.5-V, –40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92

Descriptions

Descriptions of Texas Instruments LM285LP-2-5 provided by its distributors.

2.5-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
2.5V Precision Voltage Reference Rohs Compliant: No |TEXAS INSTRUMENTS LM285LP-2-5.
V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM285LP-2-5.
  • LM285LP-2-5..