onsemi LM385BZ-1.2G

LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM385BZ-1.2G.

IHS

Datasheet13 pages4 years ago

onsemi

SHENGYU ELECTRONICS

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.85%

CAD Models

Download onsemi LM385BZ-1.2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 0.456
$ 0.456
Stock
367,819
566,194
566,194
Authorized Distributors
3
3
3
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.223 V
-
-
Max Output Voltage
1.247 V
1.235 V
1.235 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
80 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
20 µA
15 µA
15 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

LM285 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
Texas InstrumentsLM285LP-1-2
1.235-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLMV431AIZ/NOPB
1%, low-voltage (1.24-V) adjustable precision shunt regulator 3-TO-92 -40 to 85
Texas InstrumentsTLV431ACLP
1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 0 to 70

Descriptions

Descriptions of onsemi LM385BZ-1.2G provided by its distributors.

LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
V-Ref Precision 1.235V 20mA 3-Pin TO-92 Bag
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3
MicroPower Voltage Reference Diodes 1.2 V, ±1%
ON SEMICONDUCTOR LM385BZ-1.2G Voltage Reference, Micropower, Shunt - Fixed, LM385B Series, 1.235V, TO-226AA-3
Ana Micropwr V-Reg Diode Rohs Compliant: Yes |Onsemi LM385BZ-1.2G.
TO-92(TO-92-3) Battery Management ICs ROHS
EAR99 LM385B Bulk ACTIVE (Last Updated: 1week ago) voltage reference device 20muA 1.235V 60muVrms 0C~70C TA
Voltage References 1.2V 10uA-20mA
VOLTAGE REF, SHUNT, 1.235V, TO-226AA-3; Voltage Reference Type: Shunt - Fixed; Product Range: LM385B Series; Reference Voltage: 1.235V; Initial Accuracy: 1%; Temperature Coefficient: ± 80ppm/°C; Voltage Reference Case Style: T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385BZ-1.2G.
  • LM385BZ1.2G