Texas Instruments TLE2425CLP

Voltage Reference Fixed 20mA 100µVrms 2.5V 40V 2.5V ±0.8% TO-92-3 TH 4.83mm × 3.43mm × 3.68mm
$ 2.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLE2425CLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet23 pages15 years ago
Datasheet12 pages27 years ago

Newark

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+14.07%

CAD Models

Download Texas Instruments TLE2425CLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.128
$ 2.33
Stock
365,934
341,049
Authorized Distributors
2
1
Case/Package
TO-92
TO-92
Number of Pins
3
3
Max Output Current
20 mA
20 mA
Min Input Voltage
4 V
4 V
Max Input Voltage
40 V
40 V
Min Output Voltage
2.47 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
-
0.8 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM285LP-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM385LP-2-5
2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70
Texas InstrumentsTLE2426ILP
V-Ref Adjustable 2V to 20V 20mA 3-Pin TO-92 Bulk
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92

Descriptions

Descriptions of Texas Instruments TLE2425CLP provided by its distributors.

Voltage Reference Fixed 20mA 100µVrms 2.5V 40V 2.5V ±0.8% TO-92-3 TH 4.83mm × 3.43mm × 3.68mm
Voltage Reference Precision 2.5 Volt 20 mA 3-Pin TO-92 Bulk
Voltage Ref, Virtual Grnd, 2.5V, To226Aa; Voltage Reference Type:Virtual Ground Precision; Product Range:Tle2425 Series; Reference Voltage:2.5V; Initial Accuracy:-; Temperature Coefficient:± 20Ppm/°C; Voltage Reference Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2425CLP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE2425CLP .
  • TLE2425CLP....