Analog Devices LT1001CN8#PBF

IC OPAMP GP 800KHZ 8DIP / Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N Tube
$ 2.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1001CN8#PBF.

Upverter

Datasheet16 pages24 years ago

Analog Devices

Augswan

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
-3.46%

CAD Models

Download Analog Devices LT1001CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.795
$ 1.93
$ 1.93
Stock
137,143
92,292
92,292
Authorized Distributors
6
1
1
Case/Package
-
PDIP
PDIP
Number of Pins
8
-
-
Number of Circuits
1
-
-
Slew Rate
0.25 V/µs
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
800 kHz
-
-
Input Offset Voltage (Vos)
10 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
106 dB
-
-
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
6 V
-
-
Max Supply Voltage
44 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1001CN8#PBF.

Related Parts

Analog Devices / Linear TechnologyLT1001ACN8
PRECISION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, PDIP8
Analog Devices / Linear TechnologyLT1007CN8
Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDIP8
Analog DevicesLT1007IN8#PBF
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsLM10CN/NOPB
Single, 45-V, 50-kHz operational amplifier with an integrated voltage reference 8-PDIP 0 to 70
onsemiSA5230N
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM6171BIN
Non-RoHS Compliant EAR99 LM6171 Tin/Lead (Sn/Pb) op amp buffer circuit 9.27mm 1muA 2.75V 80dB

Descriptions

Descriptions of Analog Devices LT1001CN8#PBF provided by its distributors.

IC OPAMP GP 800KHZ 8DIP / Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N Tube
Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDIP8
Precision Operational Amplifier
OP AMP, PRECISION, 800KHZ, 0.25V/s, DIP-8
800kHz 700pA Single channel PDIP-8 Precision Op Amps ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1001CN8#PBF.
  • LT1001CN8-PBF
  • LT1001CN8PBF