Analog Devices HMC368LP4E

SMT Gaas Phemt Mmic Amp-doubler-amp, 9 - 16 Ghz Output | IC Freq Doubler 9-16GHZ 24QFN
$ 58.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC368LP4E.

Analog Devices

Datasheet8 pages18 years ago
Official datasheet0 pages0 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-11.62%

CAD Models

Download Analog Devices HMC368LP4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC368LP4E.

Related Parts

Analog DevicesHMC370LP4E
Active Multiplier, 16.4Ghz, Qfn-Ep-24 Rohs Compliant: Yes |Analog Devices, Inc. HMC370LP4E
Texas InstrumentsTRF370333IRGET
350 MHz to 4.0 GHz Quadrature Modulator, 3.3V common-mode voltage 24-VQFN -40 to 85
Analog DevicesHMC542BLP4E
0.5dB LSB GaAs MMIC 6-Bit Digital Serial Control Attenuator, DC - 4 GHz
Analog DevicesHMC960LP4ETR
RF Amp Chip Dual GP 100MHz 5.5V 24-Pin QFN T/R
Analog DevicesMAX3518ETP+
IC VGAIN AMP 20TQFN / Variable Gain Amplifier IC CATV 20-TQFN (5x5)
Analog DevicesMAX2041ETP+
High-Linearity, 1700MHz to 3000MHz Upconversion/Downconversion Mixer with LO Buffer/Switch

Descriptions

Descriptions of Analog Devices HMC368LP4E provided by its distributors.

SMT GaAs PHEMT MMIC AMP-DOUBLER-AMP, 9 - 16 GHz OUTPUT | IC FREQ DOUBLER 9-16GHZ 24QFN
ACTIVE MULTIPLIER, 16GHZ, QFN-EP-24; Available until stocks are exhausted Alternative available
Active Multiplier, 16Ghz, Qfn-Ep-24; Ic Case/Package:Qfn-Ep; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Msl:Msl 1 - Unlimited; Frequency Max:16Ghz; Frequency Min:9Ghz Rohs Compliant: Yes |Analog Devices, Inc. HMC368LP4E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC368LP4E.