Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TRF370333IRGET

350 MHz to 4.0 GHz Quadrature Modulator, 3.3V common-mode voltage 24-VQFN -40 to 85
$ 10.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF370333IRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages19 years ago

Farnell

Mouser

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TRF370333IRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.548
$ 7.587
Stock
215,899
269,075
Authorized Distributors
5
0
Case/Package
VQFN
VQFN
Number of Pins
24
24
Frequency
-
-
Data Rate
-
-
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRF370333IRGET.

Related Parts

Analog DevicesHMC542BLP4E
RF Attenuator 31.5dB ¡À0.2dB 0Hz ~ 4GHz 50 Ohms 560mW 24-VFQFN Exposed Pad
Analog DevicesHMC1010LP4ETR
0Hz~3.9GHz ±1dB -50dBm~10dBm General-purpose QFN-24-EP(4x4) RF Detectors ROHS
Analog DevicesHMC960LP4ETR
IC RF AMP GPS 0HZ-100MHZ 24QFN RF Amplifier IC General Purpose 0Hz ~ 100MHz 24-QFN (4x4)
RF RECEIVER UHF 433MHZ 24VQFN "- RF Receiver UHF 433MHz -113dBm 20kbps PCB, Surface Mount 24-VQFN (5x5)"
Analog DevicesMAX3518ETP+
IC VGAIN AMP 20TQFN / Variable Gain Amplifier IC CATV 20-TQFN (5x5)
Analog DevicesMAX2041ETP+
High-Linearity, 1700MHz to 3000MHz Upconversion/Downconversion Mixer with LO Buffer/Switch

Descriptions

Descriptions of Texas Instruments TRF370333IRGET provided by its distributors.

350 MHz to 4.0 GHz Quadrature Modulator, 3.3V common-mode voltage 24-VQFN -40 to 85
RF MODULATOR 400MHZ-4GHZ 24VFQFN RF Modulator IC 400MHz ~ 4GHz 24-VFQFN Exposed Pad
400MHz~4GHz QFN-24-EP(4x4) RF Modulators / Demodulator ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRF370333IRGET.