Analog Devices MAX2041ETP+

High-Linearity, 1700MHz to 3000MHz Upconversion/Downconversion Mixer with LO Buffer/Switch
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2041ETP+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2041ETP+.

Related Parts

Analog DevicesHMC685LP4E
IC MMIC MIXER LO AMP 24-QFN / RF Mixer IC LTE, WiMax Up/Down Converter 1.7GHz ~ 2.2GHz 24-QFN (4x4)
Analog DevicesMAX2042ETP+
SiGe High-Linearity, 2000MHz to 3000MHz Upconversion/Downconversion Mixer with L
Analog DevicesMAX2039ETP+
High-Linearity, 1700MHz to 2200MHz Upconversion/Downconversion Mixer with LO Buffer/Switch
Analog DevicesMAX9993ETP+T
High-Linearity 1700MHz to 2200MHz Down-Conversion Mixer with LO Buffer/Switch
Hittite MicrowaveHMC666LP4ETR
Up/Down Conv Mixer 5V 3.9GHz 24-Pin QFN EP T/R
Analog DevicesHMC689LP4E
Up/Down Conv Mixer 5V 2700MHz 24-Pin QFN Bulk

Descriptions

Descriptions of Analog Devices MAX2041ETP+ provided by its distributors.

High-Linearity, 1700MHz to 3000MHz Upconversion/Downconversion Mixer with LO Buffer/Switch
RF AND BASEBAND CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;
Fully Integrated Up/Downconverter Delivers 7.2dB of Conversion Loss, 33.5dBm of IIP3, 7.4dB of NF, and 63dBc of 2LO - 2RF Rejection while Replacing a Passive Mixer, an LO Amp, 2 Baluns, an LO Switch, Plus Dozens of Discretes!
Ciiva
MIXER, DOWN/UPCONVERTER, 3GHZ, TQFN-20; Frequency Min: 1.7GHz; Frequency Max: 3GHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; RF IC Case Style: TQFN; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated