Analog Devices HMC542BLP4E

0.5dB LSB GaAs MMIC 6-Bit Digital Serial Control Attenuator, DC - 4 GHz
$ 8.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC542BLP4E.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Upverter

Inventory History

3 month trend:
-35.05%

CAD Models

Download Analog Devices HMC542BLP4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC542BLP4E.

Related Parts

Texas InstrumentsTRF370333IRGET
350 MHz to 4.0 GHz Quadrature Modulator, 3.3V common-mode voltage 24-VQFN -40 to 85
Analog DevicesHMC1010LP4ETR
0Hz~3.9GHz ±1dB -50dBm~10dBm General-purpose QFN-24-EP(4x4) RF Detectors ROHS
Analog DevicesHMC596LP4ETR
RF Switch Matrix, SMT, 4x2, DPDT, SMT, 0.2 to 3GHz, 37dB, 24-Pin QFN, RoHS, T/R
Analog DevicesHMC596LP4E
RF Switch Matrix, SMT, 4x2, DPDT, SMT, 0.2 to 3GHz, 37dB, 24-Pin QFN, RoHS, Bulk
Analog DevicesMAX3518ETP+
IC VGAIN AMP 20TQFN / Variable Gain Amplifier IC CATV 20-TQFN (5x5)
MicrochipATR4251C-PFQW
RF Amp Chip Dual AM/FM Antenna Amplifier 30MHz/110MHz 11V 24-Pin QFN T/R

Descriptions

Descriptions of Analog Devices HMC542BLP4E provided by its distributors.

0.5dB LSB GaAs MMIC 6-Bit Digital Serial Control Attenuator, DC - 4 GHz
Digital Serial Control Attenuator 4000MHz 24-Pin QFN Bulk
RF ATTENUATOR 31.5DB 50OHM 24QFN / RF Attenuators 31.5dB 0 Hz ~ 4 GHz 50 Ohms 560mW 24-VFQFN Exposed Pad
6Bit 0.5dBStep 31.5dB 4GHz 24-Pin LFCSP EP T/R
DATT, 0.5 dB LSB 6 Bit (Hitt C
RF ATTENUATOR 31.5DB 50OHM 24QFN
DIGITAL ATTENUATOR, 0-4GHZ, QFN-EP;
VARIABLE ATTENUATOR, 0MHZ MIN, 4
Digital Attenuator, 0-4Ghz, Qfn-Ep; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:4Ghz; Insertion Loss:1.9Db; Control Step Size:0.5Db; Input Power Max:30Dbm; Attenuation Typ:31.5Db; Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices, Inc. HMC542BLP4E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated