Analog Devices HMC960LP4ETR

RF Amp Chip Dual GP 100MHz 5.5V 24-Pin QFN T/R
$ 15.28
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC960LP4ETR.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
+14.06%

CAD Models

Download Analog Devices HMC960LP4ETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.28
$ 11.48
Stock
286,772
164,148
Authorized Distributors
1
1
Case/Package
QFN
QFN
Number of Pins
24
24
Frequency
0 Hz
100 MHz
P1dB
-
-
Gain
40 dB
40 dB
Noise Figure
23 dB
6 dB
Test Frequency
-
20 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
70 mA
70 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC960LP4ETR.

Related Parts

Analog DevicesHMC921LP4E
GaAs HBT MMIC 2 WATT POWER AMPLIFIER, 0.4 - 2.7 GHz | IC RF AMP GP 400MHZ-2.7GHZ 24QFN
Analog DevicesHMC628LP4ETR
RF Amp Chip Single Gain Amp 800MHz 24-Pin QFN T/R
Analog DevicesMAX3518ETP+
IC VGAIN AMP 20TQFN / Variable Gain Amplifier IC CATV 20-TQFN (5x5)
Skyworks SolutionsSE5004L-R
Amplifier, 5.15 - 5.85 GHz, 34 dBm, 32 dB, 5V, QFN 4x4mm, Matched w/pwr detector
NXP SemiconductorsMW7IC008NT1
RF LDMOS Wideband Integrated Power Amplifier, 100-1000 MHz, 8 W Peak, 28 V, HQFN24
Analog DevicesHMC680LP4E
RF Amp Single VGA 400MHz 5.6V 24-Pin QFN EP T/R / IC AMP DVGA DIFF 5-BIT 24-QFN

Descriptions

Descriptions of Analog Devices HMC960LP4ETR provided by its distributors.

RF Amp Chip Dual GP 100MHz 5.5V 24-Pin QFN T/R
DC - 100 MHz Dual Digital Variable Gain Amplifier SMT with Driver
RF AMPLIFIER, DC-100MHZ, QFN-24; Frequency Min:0Hz; Frequency Max:100MHz; Gain:40dB; Noise Figure Typ:6dB; RF IC Case Style:QFN; No. of Pins:24Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC960LP4ETR .