Analog Devices DS80C310-MCG+

DS80C310 Series 64 KB RAM 25 MHz Through Hole 8-Bit Microcontroller - PDIP-40
$ 18.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS80C310-MCG+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

ShanghaiCT

Jameco

Inventory History

3 month trend:
-6.90%

CAD Models

Download Analog Devices DS80C310-MCG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

MicrochipAT89S51-24PU
IC MCU 8BIT 4KB FLASH 40DIP / MCU 8-bit 8051 CISC 4KB Flash 5V 40-Pin PDIP W Tube
MicrochipAT89S52-24PU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 20KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PDIP40
NXP SemiconductorsP87C52UBPN,112
MCU 8-bit P87 80C51 CISC 8KB EPROM 5V 40-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices DS80C310-MCG+ provided by its distributors.

DS80C310 Series 64 KB RAM 25 MHz Through Hole 8-Bit Microcontroller - PDIP-40
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;
4.5V~5.5V 25MHz 2KB ROM 64KB Brown-out Detect/Reset,POR 32 4.5V 5.5V 25MHz EBI,EMI,SIO,UART,USART 8bit 8051 PDIP-40 52.96mm*14.1mm*4.06mm
Mcu, 8Bit, 8051, 25Mhz, Dip-40; Product Range:Ds8 Family Ds80C3Xx Series Microcontrollers; Device Core:8051; Operating Frequency Max:25Mhz; Program Memory Size:-; No. Of Pins:40Pins; Ic Case/Package:Dip; No. Of I/O S:32I/O S Rohs Compliant: Yes |Maxim Integrated/analog Devices DS80C310-MCG+
MCU, 8BIT, 8051, 25MHZ, DIP-40; Product Range: DS8 Family DS80C3xx Series Microcontrollers; CPU Speed: 25MHz; Program Memory Size: -; RAM Memory Size: 256Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 32I/O's; Embedded Interface Type: UART; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; MCU Family: DS8; MCU Series: DS80C3xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (15-Jun-2015); Controller Family/Series: 80C31; IC Generic Number: 80C310; IC Temperature Range: Commercial; Logic Function Number: 80C310; MPU Core Size: 8bit; Memory Type: RAM; No. of Bits: 8bit; No. of Timers: 3; Operating Temperature Max: 70°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Oscillator Type: External; Supply Voltage Range: 4V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80C310-MCG+.
  • DS80C310MCG+