NXP Semiconductors P87C52UBPN,112

MCU 8-bit P87 80C51 CISC 8KB EPROM 5V 40-Pin PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P87C52UBPN,112.

SHENGYU ELECTRONICS

Datasheet38 pages0 years ago

IHS

iiiC

CAD Models

Download NXP Semiconductors P87C52UBPN,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.35
Stock
73,411
28,184
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
40
40
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
33 MHz
33 MHz
Number of I/Os
32
32
Interface
EBI/EMI, UART, USART
UART
Memory Type
EPROM, OTP
EPROM, OTP
Memory Size
8 kB
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1997-03-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2015-03-31

Related Parts

8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PDIP40, ROHS COMPLIANT, PLASTIC, MS-011AC, DIP-40
MicrochipPIC17C43-33/P
MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 40-Pin PDIP Tube
MCU 8-bit PIC17 PIC RISC 8KB EPROM 5V 40-Pin PDIP Tube

Descriptions

Descriptions of NXP Semiconductors P87C52UBPN,112 provided by its distributors.

MCU 8-bit P87 80C51 CISC 8KB EPROM 5V 40-Pin PDIP Tube
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PDIP40
8-BIT OTPROM 33 MHz MICROCONTROLLER PDIP40
IC,P87C52UBPN,112,8K/256 OTP 3 3MHZ COM DIP
MICROCONTROLLER, 8 BIT, 80C51 CP
Microcontroller Mcu, 8 Bit, 8051, 33Mhz, Dip-40; Product Range:8051 Microcontrollers; Cpu Speed:33Mhz; Program Memory Size:8Kb; Ram Memory Size:256Byte; No. Of Pins:40Pins; Mcu Case Style:dip; No. Of I/o S:32I/o S; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • P87C52UBPN 112
  • P87C52UBPN-112
  • P87C52UBPN112