Analog Devices DS28C36Q+U

DeepCover Secure Authenticator 6-Pin TDFN EP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS28C36Q+U.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

CAD Models

Download Analog Devices DS28C36Q+U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS28C36Q+U.

Related Parts

Analog DevicesDS28E15P+
DeepCover Secure Authenticator with 1-Wire SHA-256 and 512-Bit User EEPROM
Analog DevicesDS28E05P+
EAR99 Surface Mount DS28E05 Tube ic memory 2mus 3.94mm 896b 2.75V
Analog DevicesDS28E15Q+U
DeepCover Secure Authenticator with 1-Wire SHA-256 and 512-Bit User EEPROM
MicrochipPL500-17TC-R
16 - 36MHZ Crystal Input, 16 - 36MHZ Lvcmos Output Vcxo 6 SOT-23 T/r Rohs Compliant: Yes
MicrochipTC1240ECHTR
Switched Capacitor Converter, 0.02A, 125kHz Switching Freq-Max, CMOS, PDSO6
Texas InstrumentsOPA360AIDCKR
3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85

Descriptions

Descriptions of Analog Devices DS28C36Q+U provided by its distributors.

DeepCover Secure Authenticator 6-Pin TDFN EP Tube
Avnet Japan
Provides Affordable Elliptic-Curve Public-Key Authentication Security to Protect Your Development Investment
Ciiva
DEEPCOVER SECURE AUTHENTICATOR, TDFN-6; IC Function: DeepCover Secure Authenticator; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; IC Package Type: TDFN; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated