Microchip PL500-17TC-R

16 - 36MHZ Crystal Input, 16 - 36MHZ Lvcmos Output Vcxo 6 SOT-23 T/r Rohs Compliant: Yes
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PL500-17TC-R.

Microchip

Datasheet6 pages13 years ago
Datasheet6 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.37
$ 2.84
$ 2.84
Stock
296,502
86,994
86,994
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
6
6
6
PLL
No
No
No
Input
Crystal
Crystal
Crystal
Max Frequency
36 MHz
36 MHz
36 MHz
Number of Outputs
1
-
-
Min Supply Voltage
2.25 V
-
-
Max Supply Voltage
3.63 V
-
-

Supply Chain

Projected EOL Date2039-10-18
Country of AssemblyTaiwan
Country of FabricationN/A
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Renesas726ATLFT
CLOCK SYNTHESIZE/GENERATOR/PLL

Descriptions

Descriptions of Microchip PL500-17TC-R provided by its distributors.

16 - 36MHZ Crystal Input, 16 - 36MHZ Lvcmos Output Vcxo 6 SOT-23 T/r Rohs Compliant: Yes
Clock Generation, 36MHz, 2.5, 3.3 to 3.3V, SOT-23-6, RoHS
Microchip SCT
Clock Buffer 1-OUT 6-Pin SOT-23 T/R
Crystal Voltage Controlled Crystal Oscillator (VCXO) SOT-23-6 PL500 clock generator ic 3.3V 36MHz 0C~70C 6Weeks
2.25V 3.63V SOT-23-6 2.6mm*1.5mm*1.2mm
SOT-23-6 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL50017TCR