
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | TC1240ECHCT-ND | 1,356 | 1 | Cut Tape | ||||||||
| Arrow Electronics | TC1240ECHTR | 4 | 1 | |||||||||
| NAC Semi | MCHP00000036045 | 1,845 | 3K | 1d | ||||||||
| TME | TC1240ECHTR | 0 | 3K | 6h | ||||||||
| Microchip | TC1240ECHTR | 1,850 | 1 | Tape & Reel | 5h |
Download Microchip TC1240ECHTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip TC1240ECHTR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: