Analog Devices DS28E15Q+U

DeepCover Secure Authenticator with 1-Wire SHA-256 and 512-Bit User EEPROM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS28E15Q+U.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

ShanghaiCT

CAD Models

Download Analog Devices DS28E15Q+U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS28E15Q+U.

Related Parts

Microchip93LC46BT-I/OT
EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 6-Pin SOT-23 T/R / IC EEPROM 1KBIT 2MHZ SOT23-6
Microchip93LC56BT-I/OT
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS
Microchip93LC56AT-I/OT
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, SOT-23-6, RoHS
EEPROM Serial-2Wire 64K-bit 8Kx8 1.8V/2.5V/3.3V 6-Pin WLCSP T/R
16Kb £¨2K x 8£© 1.7V~3.6V 2Kx8 1.7V EEPROM,Non-Volatile 3.6V 400KHz 900ns I2C 40Year XFBGA-6
EEPROM Serial-2Wire 32K-bit 4K x 8 1.8V/2.5V/3.3V 6-Pin VCSP T/R

Descriptions

Descriptions of Analog Devices DS28E15Q+U provided by its distributors.

DeepCover Secure Authenticator with 1-Wire SHA-256 and 512-Bit User EEPROM
EEPROM; Terminal Finish: MATTE TIN; Peak Reflow Temperature (C): 260; Serial Bus Type: 1-WIRE; JESD-609 Code: e3; Maximum Time At Peak Reflow Temperature (s): 30;
SERIAL EEPROM, 512BIT, TDFN-6; Memory Size: 512bit; EEPROM Memory Configuration: 512 x 1bit; Memory Interface Type: Serial 1-Wire; Clock Frequency: -; Memory Case Style: TDFN; No. of Pins: 6Pins; Supply Voltage Min: 2.97V; Supply Voltage Max: 3.63V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 512bit 1-Wire Serial EEPROM; MSL: MSL 1 - Unlimited; IC Interface Type: Serial 1-Wire

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS28E15QU