Analog Devices DS18S20Z+T&R

Temp Sensor Digital Serial (1-Wire) 8-Pin SOIC N T/R / SENSOR TEMPERATURE 1-WIRE 8SOIC
$ 5.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS18S20Z+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-43.81%

CAD Models

Download Analog Devices DS18S20Z+T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM75BIM-3/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Texas InstrumentsLM75CIMX-5
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R / SENSOR TEMPERATURE I2C 8SOIC
Texas InstrumentsLM75CIM-5
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC Tube / SENSOR TEMPERATURE I2C 8SOIC
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
Analog DevicesDS1822Z+
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount
Analog DevicesMAX7500MSA+T
MAX7500 Series 5.5 V Surface Mount Digital Temperature Sensor - SOIC-8

Descriptions

Descriptions of Analog Devices DS18S20Z+T&R provided by its distributors.

Temp Sensor Digital Serial (1-Wire) 8-Pin SOIC N T/R / SENSOR TEMPERATURE 1-WIRE 8SOIC
Serial Switch/Digital Sensor, 9 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount
Temperature Sensors; DS18S20Z+T&R ANALOG DEVICES; 8; SOIC
TEMPERATURE SENSOR, 2DEG C, NSOIC-8; IC Output Type: Digital; Sensing Accuracy Range: ± 2°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: 125°C; Sensor Case Style: NSOIC; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS18S20Z+T$R
  • DS18S20Z+TR
  • DS18S20Z/T&R
  • DS18S20Z/TR
  • DS18S20ZT&R