Analog Devices DS1805Z-010+

DS1805 Selectable Address I2C e3 digital potentiometer 1kHz 3/5V 10kOhm 9.9mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1805Z-010+.

Augswan

Datasheet10 pages19 years ago

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesAD5242BRZ10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGTL POT 10KOHM 256TAP 16SOIC
Analog DevicesAD5242BRZ10-REEL7
100nA ¡À30ppm/¡æ 10K¦¸ 256 2 2.7V Volatile 5.5V I2C Potentiometer SOIC-16 , 10mm*4mm*1.5mm
MicrochipMCP42010-I/SL
Soic Digital Pot, 256 Steps, Spi, 10Kohms, Dual Channel Rohs Compliant: Yes
MicrochipMCP42010-E/SL
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42010-E/SL
Digital Pot; 256 steps; SPI; 10kohms; dual channel14 SOIC .150in T/R
Analog DevicesAD8402ARZ10-REEL
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices DS1805Z-010+ provided by its distributors.

DS1805 Selectable Address I2C e3 digital potentiometer 1kHz 3/5V 10kOhm 9.9mm
10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO16
Digital Potentiometer 256POS 10KOhm Single 16-Pin SOIC N
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
DIGITAL POT, 10K, SINGLE, NSOIC-16; End To End Resistance: 10kohm; No. of Pots: Single; Control Interface: Serial; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer IC Case Style: NSOIC; No. of Pins: 16Pins; No. of Steps: 256; Temperature Coefficient: ± 550ppm/°C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 256-Tap Volatile Digital Pots; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1805Z010+