Analog Devices DS17287-5+

DS17287 Series 5.5 V Parallel Through Hole Real Time Clock - DIP-24
$ 18.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS17287-5+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-19.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

STMicroelectronicsM48T02-150PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.75 V to 5.5 V, 24 Pins, PDIP
STMicroelectronicsM48T02-70PC1
MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 100, PCDIP24, 3MA STANDBY
Analog DevicesDS12887A+
DS12887 Series 5.5 V Parallel Through Hole Real Time Clock - DIP-24
Analog DevicesDS12887+
Clock, Real Time; PDIP; 24 Pins; 5 V (Typ.); 5.3 V (Max.); 0.8 V (Max.); +260
Analog DevicesDS12C887+
Real Time Clock (RTC) IC Clock/Calendar 113B Parallel 24-DIP Module 0.6" (15.24mm)
Texas InstrumentsBQ3287MT-SB2
RTC Module with 114x8 NVSRAM, RAM Clear Input on A Version 24-DIP MODULE 0 to 70

Descriptions

Descriptions of Analog Devices DS17287-5+ provided by its distributors.

DS17287 Series 5.5 V Parallel Through Hole Real Time Clock - DIP-24
HH:MM:SS (12/24 hr) 16Kbit 4.5V 5.5V Parallel YY-MM-DD-dd EDIP-24 1.34mm*720¦Ìm*370¦Ìm
MAXIM INTEGRATED PRODUCTS DS17287-5+. IC, RTC MODULE, 17287, DIP24
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
24-DIP Module (0.600 15.24mm) DS17287 8542.39.00.01 Alarm Daylight Savings Leap Year NVSRAM Square Wave Output rtc clock circuit 4.5V~5.5V 3mA @ 4.5V~5.5V 33.782mm 0.032MHz
Rtc W/ Nv Sram, 2Kb, Edip-24; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Alarm Rtc; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Clock Ic Case Style:-; No. Of Pins:24Pins; Product Range:-; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS17287-5+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS-17287-5+
  • DS17287-5+.