STMicroelectronics M48T02-70PC1

Memory, Non Volatile Ram, 16 Kbit SRAM, 4.75 to 5.5V, 100, PCDIP24, 3MA Standby
$ 20.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T02-70PC1.

IHS

Datasheet25 pages15 years ago

SHENGYU ELECTRONICS

Factory Futures

Farnell

element14

Inventory History

3 month trend:
-9.83%

CAD Models

Download STMicroelectronics M48T02-70PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsM48T02-150PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.75 V to 5.5 V, 24 Pins, PDIP
Analog DevicesDS1742-70
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP24
Analog DevicesDS1742-100IND+
IC RTC CLK/CALENDAR PAR 24-EDIP / Real Time Clock Parallel 2Kbyte Clock/Calendar/NV Timekeeping RAM 24-Pin EDIP
Analog DevicesDS12C887+
DS12C887 Series 5.5 V Parallel Through Hole Real Time Clock - DIP-24
Texas InstrumentsBQ4287MT-SB2
RTC Module With 114x8 NVSRAM and NVSRAM Control 24-DIP MODULE 0 to 70
Texas InstrumentsBQ3287MT-SB2
RTC Module with 114x8 NVSRAM, RAM Clear Input on A Version 24-DIP MODULE 0 to 70

Descriptions

Descriptions of STMicroelectronics M48T02-70PC1 provided by its distributors.

MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 100, PCDIP24, 3MA STANDBY
STMicroelectronics NVRAM, 16Kbit, 2K x 8 bit, Parallel interface, 70ns, PCDIP
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.75 V to 5.5 V, 24 Pins, PDIP
M48T02 Series 16 Kb (2 K x 8) 5 V 70 ns Timekeeper® SRAM - PCDIP-24
IC, NVRAM, 10 YR BATTERY 16K, 48T02; Date Format: YY-MM-DD-dd; Clock Format: HH: MM: SS; Clock IC Type: Timekeeper; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.5V; Clock IC Case Style: DIP; No. of Pins: 24Pins; IC Interface
Type = SRAM / Memory Size kB = 16 / Organisation = 2 k x 8 Bit / Interfaces = Parallel / Access Time ns = 70 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PCDIP / Pins = 24 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 34.8 / Width mm = 18.34 / Height mm = 8.89

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T02-70PC1.