STMicroelectronics M48T02-150PC1

RTC IC, YY-MM-DD-dd, HH: MM: SS, 24Hr, Parallel, 4.75 V to 5.5 V, 24 Pins, PDIP
$ 22.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M48T02-150PC1.

IHS

Datasheet25 pages15 years ago

Burklin Elektronik

Factory Futures

Newark

element14

Inventory History

3 month trend:
-23.37%

CAD Models

Download STMicroelectronics M48T02-150PC1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.212
$ 26.937
Stock
105,913
120,321
Authorized Distributors
6
6
Case/Package
DIP
DIP
Number of Pins
24
24
Memory Size
2 kB
-
Interface
-
-
Logic Function
Clock
Clock
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM48T02-70PC1
MEMORY, NON VOLATILE RAM, 16 KBIT SRAM, 4.75 TO 5.5V, 100, PCDIP24, 3MA STANDBY
Analog DevicesDS1742-70
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDIP24
STMicroelectronicsM48T12-70PC1
RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.5 V to 5.5 V, 24 Pins, PDIP
Analog DevicesDS12C887+
Real Time Clock (RTC) IC Clock/Calendar 113B Parallel 24-DIP Module 0.6" (15.24mm)
Analog DevicesDS12887+
Clock, Real Time; PDIP; 24 Pins; 5 V (Typ.); 5.3 V (Max.); 0.8 V (Max.); +260
Texas InstrumentsBQ4287MT-SB2
RTC Module With 114x8 NVSRAM and NVSRAM Control 24-DIP MODULE 0 to 70

Descriptions

Descriptions of STMicroelectronics M48T02-150PC1 provided by its distributors.

RTC IC, YY-MM-DD-dd, HH:MM:SS, 24Hr, Parallel, 4.75 V to 5.5 V, 24 Pins, PDIP
Real Time Clock Parallel 2Kbyte Clock/Calendar/NV Timekeeping RAM/Battery Backup 24-Pin PCDIP Tube
STMicroelectronics NVRAM, 16Kbit, 2K x 8 Bit, Parallel Interface, 150ns, PCDIP
M48T02 Series 16 Kb (2 K x 8) 5 V 150 ns Timekeeper® SRAM - PCDIP-24
SRAM TIMEKEEPER 16K, 48T02, DIP24; Date Format: YY-MM-DD-dd; Clock Format: HH: MM: SS; Clock IC Type: Timekeeper; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.5V; Clock IC Case Style: DIP; No. of Pins: 24Pins; IC Interface Ty
Type = SRAM / Memory Size kB = 16 / Organisation = 2 k x 8 Bit / Interfaces = Parallel / Access Time ns = 150 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PCDIP / Pins = 24 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 34.8 / Width mm = 18.34 / Height mm = 8.89

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M48T02-150-PC1
  • M48T02-150PC1.