Analog Devices DS1672S-33+

I2C 32-Bit Binary Counter RTC, -40 C to -85 C, 3.3 V, NSOIC-8 (150 mils)
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1672S-33+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

LKR

TME

ShanghaiCT

Inventory History

3 month trend:
-0.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1388Z-33+
Real Time Clock Serial 512byte Clock/Calendar/Watchdog Timekeeper 8-Pin SOIC N Tube
Texas InstrumentsBQ32000DR
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
Texas InstrumentsBQ32000D
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
Analog DevicesDS1340Z-33+
DS1340 Series 3V I2C / Serial Surface Mount RTC with Trickle Charger - SOIC-8
Analog DevicesDS1340Z-33+T&R
IC RTC CLK/CALENDAR I2C 8-SOIC / Real Time Clock Serial Clock/Calendar/Trickle Charger 8-Pin SOIC N T/R
STMicroelectronicsM41T82RM6F
Serial I²C bus real-time clock (RTC) with battery switchover

Descriptions

Descriptions of Analog Devices DS1672S-33+ provided by its distributors.

I2C 32-Bit Binary Counter RTC, -40 C to -85 C, 3.3 V, NSOIC-8 (150 mils)
DS1672 Series 5.5V I2C 2-Wire Serial Surface Mount Real Time Clock - SOIC-8
Binary Counter Rtc, Nsoic-8; Date Format:Binary; Clock Format:Binary; Clock Ic Type:Rtc; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Clock Ic Case Style:Nsoic; No. Of Pins:8Pins; Ic Interface Type:I2C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1672S-33+
Low-Voltage, Serial Timekeeping Chip Combines an Ultra-Low-Voltage Clock with Sophisticated Power-Monitoring Circuitry, Power-Fail Switches, and a Switch to Optional Trickle-Charging, Replacing Several Discrete Components with One Chip
Ciiva

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1672S-33+.
  • DS1672S33+