Analog Devices DS1340Z-33+

DS1340 Series 3V I2C / Serial Surface Mount RTC with Trickle Charger - SOIC-8
$ 3.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1340Z-33+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

LKR

element14 APAC

Augswan

Inventory History

3 month trend:
-25.20%

CAD Models

Download Analog Devices DS1340Z-33+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsM41T00SM6F
M41T00S Series 5.5 V I2C / 2-Wire / Serial SMT Real Time Clock - SOIC-8
STMicroelectronicsM41T82SM6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T82RM6F
Serial I²C bus real-time clock (RTC) with battery switchover
Analog DevicesDS1338Z-33+T&R
Real Time Clock Serial 56byte Clock/Calendar/Battery Backup 8-Pin SOIC N T/R
HH:MM:SS (12/24 hr) 448bit 3.3V 5.5V 2,I2C,Serial YY-MM-DD-dd SOIC-8 4.9mm*3.9mm*1.5mm
DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 2006 SECONDS 85C 0.032MHz

Descriptions

Descriptions of Analog Devices DS1340Z-33+ provided by its distributors.

DS1340 Series 3V I2C / Serial Surface Mount RTC with Trickle Charger - SOIC-8
IC,DS1340Z-33+,SERIAL RTC 3.3V OLT 8P SOIC LEADFREE<AZ
8-SOIC (0.154 3.90mm Width) DS1340 e3 Leap Year Trickle-Charger rtc clock circuit 2.97V~5.5V 150muA @ 5.5V 5mm 32.768kHz
Rtc, I2C, 5.5V, Soic-8; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; Clock Ic Case Style:Soic; No. Of Pins:8Pins; Ic Interface Type:I2C; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1340Z-33+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1340Z-33+.
  • DS1340Z-33+..
  • DS1340Z33+