Analog Devices DS1135Z-25+

Active Multiple Delay Line 3-IN 25ns MAX 8-Pin SOIC N
$ 7.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1135Z-25+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74LS123DR
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
onsemiNB3N511DG
Clock Generator 1MHz to 50MHz-IN 200MHz-OUT Automotive 8-Pin SOIC N Tube
Texas InstrumentsSN74121D
Monostable multivibrator with Schmitt-trigger inputs 14-SOIC 0 to 70
Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Analog DevicesDS1100Z-20+
DS1100 Series 5.25 V 20 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
Analog DevicesDS1100Z-100+
DS1100 Series 5.25 V 100 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8

Descriptions

Descriptions of Analog Devices DS1135Z-25+ provided by its distributors.

Active Multiple Delay Line 3-IN 25ns MAX 8-Pin SOIC N
3-in-1 High-Speed Silicon Delay Line
DELAY LINE, 3TAPS, 5.25V, 75NS, NSOIC;
SILICON DELAY LINE GULL WING Multiple NonProgrammable Matte Tin (Sn) delay line IC -40C~85C 6Weeks 4.75V 25ns
DELAY LINE 3IN1 HS 25NS 8-SOIC
SILICON DELAY LINE TRUE OUTPUT PDSO8
SO-N 3-IN-1 HSPD SILICON DELAY
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1135Z25+