Analog Devices DS1100Z-250+T

DS1100 Series 5.25 V 250ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100Z-250+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Texas InstrumentsSN74121D
Monostable multivibrator with Schmitt-trigger inputs 14-SOIC 0 to 70
Texas InstrumentsSN74LS221D
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Analog DevicesDS1100Z-100+
DS1100 Series 5.25 V 100 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
Analog DevicesDS1100Z-50+
DS1100 Series 5.25 V 50 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
Analog DevicesDS1086Z+
DUAL Active GULL WING Surface Mount Spread Spectrum Clock Generator IC 6Weeks 0C~70C 5mm 35mA

Descriptions

Descriptions of Analog Devices DS1100Z-250+T provided by its distributors.

DS1100 Series 5.25 V 250ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
Active Tapped Delay Line 5 TAP 1-IN 50ns ABS 250ns MAX 8-Pin SOIC N T/R
Delay Line Ic Nonprogrammable 5 Tap 250Ns 8-Soic (0.154 , 3.90Mm Width)
8-SOIC (0.154 3.90mm Width) e3 PRODUCTION (Last Updated: 1month ago) DS1100 delay line circuit 4.9mm 50ns 5V 6Weeks
DELAY LINE, 5TAPS, 5.25V, 250NS, NSOIC;
IC DELAY LINE 5TAP 250NS 8-SOIC
SILICON DELAY LINE TRUE OUTPUT PDSO8
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100Z-250T
  • DS1100Z250+T
  • DS1100Z250T