Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1086Z+

DUAL Active GULL WING Surface Mount Spread Spectrum Clock Generator IC 6Weeks 0C~70C 5mm 35mA

$ 2.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1086Z+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-22.62%

CAD Models

Download Analog Devices DS1086Z+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1086Z+.

Related Parts

Analog DevicesDS1086Z-450+
Clock Clock Generator 8-SOIC (0.154 3.90mm Width) DS1086 clock generator ic 5V 133MHz 0C~70C 6Weeks
Analog DevicesDS1086Z-11D+
none 4.75V 5.25V 133MHz SOIC-8 SMD mount 3.9mm(width)
Analog DevicesDS1086Z+T&R
Silicon Oscillator 8-Pin SOIC N T/R
onsemiCGS3322M
SOP-8 Clock Generators / Frequency Synthesizers / PLL ROHS
onsemiCGS3322MX
Obsolete Surface Mount CGS3322 8-SOIC (0.154 3.90mm Width) Clock Generator IC -40C~85C 110MHz 7V
IC CLK SYNTHESIZER HDTV 8-SOIC / Clock Generator 27MHz-IN 74.25MHz-OUT 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices DS1086Z+ provided by its distributors.

DUAL Active GULL WING Surface Mount Spread Spectrum Clock Generator IC 6Weeks 0C~70C 5mm 35mA
CLOCK GENERATOR, OTHER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
OSCILLATOR, 133MHZ, 5.25V, NSOIC-8; Frequency:133MHz; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Digital IC Case:NSOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated