Analog Devices DG418DY+

DG418 Series SPST-NO 20 V 35 Ohm Surface Mount Analog Switch - SOIC-8
$ 5.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG418DY+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-0.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX319CSA+T
MAX319 Series SPDT 20V 35 Ohm Surface Mount Analog Switch - SOIC-8
Analog DevicesDG419CY+
DG419 Series SPST-NO/NC 30 V 20 Ohm Surface Mount Analog Switch - SOIC-8
Analog DevicesMAX318CSA+
GULL WING Non-Inverting Surface Mount ROHS3Compliant Switch IC 68dB 8pF 8pF 35Ohm 3pC
Texas InstrumentsTPIC1021DR
EAR99 TPIC1021 Tape & Reel (TR) LINbus interface receiver 5.5V 3.5mA 75.891673mg 20kbaud
Texas InstrumentsSN65HVDA195QDRQ1
Automotive Catalog LIN, MOST ECL, and K-Line Physical Interface 8-SOIC -40 to 125
Texas InstrumentsXTR115UA/2K5
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices DG418DY+ provided by its distributors.

DG418 Series SPST-NO 20 V 35 Ohm Surface Mount Analog Switch - SOIC-8
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, SINGLE, NSOIC-8; No. of Channels:1Channels; Analogue Switch Type:SPST - NO; On State Resistance Max:100ohm; Supply Voltage Range:± 10V to ± 30V, ± 4.5V to ± 20V; Analogue Switch Case:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG418DY+.