What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DG419CY+

DG419 Series SPST-NO/NC 30 V 20 Ohm Surface Mount Analog Switch - SOIC-8
$ 5.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG419CY+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

Inventory History

3 month trend:
-10.31%

CAD Models

Download Analog Devices DG419CY+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesDG417DY
Surface Mount Non-RoHS Compliant Contains Lead Obsolete Switch IC 8pF 8pF 100Ohm 3pC 10V~30V ±4.5V~20V
Analog DevicesMAX319CSA+T
MAX319 Series SPDT 20V 35 Ohm Surface Mount Analog Switch - SOIC-8
Analog DevicesDG419DY+
DG419 Series SPDT 20 V 35 Ohm Surface Mount Analog Switch - SOIC-8
Texas InstrumentsTPIC1021DR
EAR99 TPIC1021 Tape & Reel (TR) LINbus interface receiver 5.5V 3.5mA 75.891673mg 20kbaud
Texas InstrumentsSN65HVDA195QDRQ1
Automotive Catalog LIN, MOST ECL, and K-Line Physical Interface 8-SOIC -40 to 125
Texas InstrumentsXTR115UA/2K5
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices DG419CY+ provided by its distributors.

DG419 Series SPST-NO/NC 30 V 20 Ohm Surface Mount Analog Switch - SOIC-8
MAXIM INTEGRATED PRODUCTS DG419CY+ IC, SWITCH, ANALOG, SPST/SPDT, 419
Analog Switch Single SPDT 8-Pin SOIC N Tube
35Ω 1 SPDT(SPDT) SOP-8 Analog Switches / Multiplexers ROHS
Improved, SPST/SPDT Analog Switches
IC SWITCH SPDT X 1 35OHM 8SOIC
SPDT, 1 Func, 1 Channel, CMOS, PDSO8
PRECISION CMOS ANALOG SWITCH <AZ
Analog Switch, Spdt, 1-Ch, Nsoic-8; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:10V To 30V, ± 4.5V To ± 20V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices DG419CY+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG419CY+.