Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX319CSA+T

MAX319 Series SPDT 20V 35 Ohm Surface Mount Analog Switch - SOIC-8
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX319CSA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+22.59%

CAD Models

Download Analog Devices MAX319CSA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDG417DY
Cap Ceramic 120pF 50V C0G 5% SMD 0805 125C Paper T/R
Analog DevicesDG419DY+
DG419 Series SPDT 20 V 35 Ohm Surface Mount Analog Switch - SOIC-8
Analog DevicesMAX319ESA+T
MAX319 Series SPDT 20 V 35 Ohm Surface Mount Analog Switch - SOIC-8
Texas InstrumentsTPIC1021DR
EAR99 TPIC1021 Tape & Reel (TR) LINbus interface receiver 5.5V 3.5mA 75.891673mg 20kbaud
Texas InstrumentsSN65HVDA195QDRQ1
Automotive Catalog LIN, MOST ECL, and K-Line Physical Interface 8-SOIC -40 to 125
Texas InstrumentsXTR115UA/2K5
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX319CSA+T provided by its distributors.

MAX319 Series SPDT 20V 35 Ohm Surface Mount Analog Switch - SOIC-8
35Ω 1 SPDT(SPDT) SOP-8 Analog Switches / Multiplexers ROHS
Analog Switch Single SPDT 8-Pin SOIC N T/R
Precision, SPST, CMOS Analog Switches
ANALOGUE SWITCH, SINGLE, NSOIC-8
IC MCU 16BIT 64KB FLASH 64LFQFP
IC SWITCH SPDT X 1 35OHM 8SOIC
SPDT, 1 Func, 1 Channel, CMOS, PDSO8
SO-N PREC SPST CMOS ANALOG SWI
ANALOGUE SWITCH, SINGLE, NSOIC-8; No. of Channels: 1Channels; Analogue Switch Type: SPDT; On State Resistance Max: 35ohm; Supply Voltage Range: 10V to 30V, ± 4.5V to ± 20V; Analogue Switch Case: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX319CSA T
  • MAX319CSA-T