Analog Devices DG212CJ+

DG212 Series SPST 18 V 175 Ohm Through Hole Analog Switch - PDIP-16
$ 12.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG212CJ+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

Inventory History

3 month trend:
+1.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsL293DNE
QUADRUPLE HALF-H DRIVER Half Bridge Based Peripheral Driver, 4 Driver, 1.2A, BIPolar, PDIP16
Texas InstrumentsULN2003AN
Transistor Array; NPN; 30 V; -2.5 A; 1.7 V; 0.93 mA (Typ.); 15 pF (Typ.); 0.25
Texas InstrumentsSN75115N
RECEIVER, DUAL DIFFERENTIAL LINE; PDIP; 5 V (NOM.); -0.5 MA (TYP.); 1150 MW
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Analog DevicesMAX3232CPE+
EAR99 MAX3232 Tube EXTERNAL CHARGE PUMP interface receiver 10V 0.000001A 19.175mm 235Kbps
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages

Descriptions

Descriptions of Analog Devices DG212CJ+ provided by its distributors.

DG212 Series SPST 18 V 175 Ohm Through Hole Analog Switch - PDIP-16
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Analogue Switch, Quad, Dip-16; No. Of Channels:4Channels; Analog Switch Type:Spst-No; On State Resistance Max:175Ohm; Supply Voltage Range:± 4.5V To ± 18V; Analog Switch Case:Dip; No. Of Pins:16Pins; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices DG212CJ+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated