Texas Instruments SN75115N

Receiver, Dual Differential Line; PDIP; 5 V (nom.); -0.5 ma (typ.); 1150 Mw
$ 3.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75115N.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages22 years ago

Verical

element14

DigiKey

Farnell

Inventory History

3 month trend:
-33.00%

CAD Models

Download Texas Instruments SN75115N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.484
$ 14.803
$ 14.803
Stock
425,720
70,037
70,037
Authorized Distributors
3
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
-
-
Number of Receivers
2
2
2
Data Rate
-
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75115NE4
RECEIVER, DUAL DIFFERENTIAL LINE; PDIP; 5 V (NOM.); -0.5 MA (TYP.); 1150 MW
Texas InstrumentsSN75107AN
Differential -4.75V ±5.25V PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsSN75107BN
Differential -4.75V ±5.25V PDIP-14 Through hole mounting
Analog DevicesADM202EANZ
Interface IC dual transmitter/receiver RS-232, ADM202EANZ, PDIP-16
Analog DevicesADM232AANZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver

Descriptions

Descriptions of Texas Instruments SN75115N provided by its distributors.

RECEIVER, DUAL DIFFERENTIAL LINE; PDIP; 5 V (NOM.); -0.5 MA (TYP.); 1150 MW
Interface IC Operating temperature: 0...+70 °C No. of drivers: - No. of receivers: 2 Power supply: 4.75...5.25 V Series: SN75115 Interfaces: Differential Package: DIL-16
IC, RECEIVER, 5V; Type d'interface CI: -; Nombre de drivers: -; Gamme de produit: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Courant, alimentation: 32mA; Gamme de tension d'alimentation: 4.75V à 5.25V; Nombre de broches: 16Broche(s
Ic, Receiver, 5V; Ic Interface Type:-; No. Of Drivers:-; Product Range:-; Msl:-; Svhc:No Svhc (15-Jan-2019); Audio Ic Case Style:Dip; No. Of Pins:16Pins; No. Of Receivers:2Receivers; Operating Temperature Max:70°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75115N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75115 N
  • SN75115N .
  • SN75115N ..