Analog Devices DAC8420FSZ-REEL

IC Dac 12 Bit Quad Srl Lp 16SOIC / Dac 4-CH 12-BIT 16-PIN SOIC W T/r
$ 89.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8420FSZ-REEL.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Analog Devices DAC8420FSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 89.203
$ 94.614
Stock
149,461
247,944
Authorized Distributors
2
6
Case/Package
SOIC W
SOIC
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
Parallel, SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesDAC8420ESZ
DA CONVERTER, 12BIT, WSOIC; Available until stocks are exhausted Alternative available
Analog DevicesDAC8420ES
DAC 4-CH 12-bit 16-Pin SOIC W Tube
Analog DevicesDAC8143FSZ
SERIAL INPUT LOADING 0.38 us SETTLING TIME 12-BIT DAC PDSO16
Analog DevicesMX7543KCWE+
CMOS, 12-Bit, Serial-Input DAC
Analog DevicesMX7543GKEWE+
2us serial 5V 12Bit SOP-16-300mil Digital To Analog Converters (DACs) ROHS
Analog DevicesMX7543GKCWE+
CMOS, 12-Bit, Serial-Input DAC

Descriptions

Descriptions of Analog Devices DAC8420FSZ-REEL provided by its distributors.

IC DAC 12BIT QUAD SRL LP 16SOIC / DAC 4-CH 12-bit 16-Pin SOIC W T/R
D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16
Quad 12-Bit Serial Voltage Output DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated