Analog Devices DAC8420ES

DAC 4-CH 12-bit 16-Pin SOIC W Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DAC8420ES.

Upverter

Datasheet24 pages18 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices DAC8420ES symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 104.816
$ 104.816
Stock
149,428
158,451
158,451
Authorized Distributors
0
6
6
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
8 µs
8 µs
8 µs
Interface
Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesDAC8420FSZ-REEL
IC DAC 12BIT QUAD SRL LP 16SOIC / DAC 4-CH 12-bit 16-Pin SOIC W T/R
Analog DevicesDAC8420FS-REEL
Dac 4-CH 12-BIT 16-PIN SOIC W T/r
Analog DevicesDAC8143FSZ
SERIAL INPUT LOADING 0.38 us SETTLING TIME 12-BIT DAC PDSO16
Analog DevicesMX7543KCWE+
CMOS, 12-Bit, Serial-Input DAC
Analog DevicesMX7543GKEWE+
2us serial 5V 12Bit SOP-16-300mil Digital To Analog Converters (DACs) ROHS
Analog DevicesMX7543GKCWE+
CMOS, 12-Bit, Serial-Input DAC

Descriptions

Descriptions of Analog Devices DAC8420ES provided by its distributors.

DAC 4-CH 12-bit 16-Pin SOIC W Tube
16-SOIC (0.295 7.50mm Width) Voltage - Buffered R-2R R-PDSO-G16 digital to analog converter 2.5V 13mus (Typ) 10.3mm -40C~85C
The DAC8420 is a quad, 12-bit voltage-output DAC with serial digital interface in a 16-lead package. Utilizing BiCMOS technology, this monolithic device features unusually high circuit density and low power consumption. The simple, easy-to-use serial digital input and fully buffered analog voltage outputs require no external components to achieve a specified performance. The 3-wire serial digital input is easily interfaced to micro-processors running at 10 MHz with minimal additional circuitry. Each DAC is addressed individually by a 16-bit serial word consisting of a 12-bit data word and an address header. The user-programmable reset control CLR forces all four DAC outputs to either zero scale or midscale, asynchronously overriding the current DAC register values. The output voltage range, determined by the inputs VREFHI and VREFLO, is set by the user for positive or negative unipolar or bipolar signal swings within the supplies, allowing considerable design flexibility. The DAC8420 is available in 16-lead PDIP, SOIC, and CERDIP packages. Operation is specified with supplies ranging from +5 V only to ±15 V, with references of +2.5 V to ±10 V, respectively. Power dissipation when operating from ±15 V supplies is less than 255 mW (maximum) and only 35 mW (maximum) with a +5 V supply. Applications Software controlled calibration Servo controls Process control and automation ATE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated