Analog Devices MX7543KCWE+

CMOS, 12-Bit, Serial-Input DAC
$ 12.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7543KCWE+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMX7543GKEWE+
2us serial 5V 12Bit SOP-16-300mil Digital To Analog Converters (DACs) ROHS
Analog DevicesMX7543GKCWE+
CMOS, 12-Bit, Serial-Input DAC
Analog DevicesMX7542GKCWE+
2us Parallel 5V 12Bit SOP-16-300mil Digital To Analog Converters (DACs) ROHS

Descriptions

Descriptions of Analog Devices MX7543KCWE+ provided by its distributors.

CMOS, 12-Bit, Serial-Input DAC
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
Dac, Current Output, 12Bit, Wsoic-16; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Serial; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Wsoic; No. Of Pins:16Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MX7543KCWE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated